Positive fixed output linear voltage regulator, offering a 3.3V output with 3% accuracy. Features a maximum output current of 150mA and a low dropout voltage of 140mV. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 10V. Includes power good and enable functions, with a quiescent current of 30µA. Packaged in an 8-SOIC, suitable for operation between -40°C and 125°C.
Texas Instruments TPS76533DR technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 140mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76533DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.