
150mA, 3.3V fixed output, positive linear voltage regulator with 140mV dropout voltage. Features 30µA quiescent current and 35µA input bias current. Operates from 2.7V to 10V input, delivering up to 150mA output current with 3% accuracy. Housed in an 8-SOIC package, this RoHS compliant component supports a temperature range of -40°C to 125°C. Includes power good and enable functions.
Texas Instruments TPS76533DRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 140mV |
| Height | 1.58mm |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76533DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.