
5V fixed output, positive polarity, low-dropout voltage regulator with 150mA output current. Features 85mV dropout voltage at 150mA and 3% output voltage accuracy. Operates from a 2.7V to 10V input voltage range with a low 30µA quiescent current. Includes power good and enable functions, suitable for operation between -40°C and 125°C. Packaged in an 8-SOIC, lead-free, RoHS compliant configuration.
Texas Instruments TPS76550D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Current Rating | 150mA |
| Dropout Voltage | 85mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 904mW |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76550D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.