Positive fixed 5V linear voltage regulator IC with 150mA output current and 3% output voltage accuracy. Features a low dropout voltage of 85mV, 30uA quiescent current, and 35uA input bias current. Operates from a 2.7V to 10V input voltage range and is available in an 8-pin SOIC package. Maximum power dissipation is 904mW, with an operating temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is suitable for various power management applications.
Texas Instruments TPS76550DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 85mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76550DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.