Positive, fixed 5V output linear voltage regulator with 150mA maximum output current. Features a low dropout voltage of 85mV and a quiescent current of 30µA. Operates from a 2.7V to 10V input voltage range with 3% accuracy. Includes power good and enable functions, packaged in an 8-SOIC for tape and reel distribution.
Texas Instruments TPS76550DR technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 85mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76550DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.