
Positive fixed 2.7V output linear voltage regulator IC, delivering up to 250mA output current. Features a 140mV dropout voltage at 250mA and 3% accuracy. Operates with a 2.7V to 10V input voltage range and a quiescent current of 50uA. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component offers a 63dB PSRR and a maximum power dissipation of 904mW.
Texas Instruments TPS76627DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 140mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76627DG4 to view detailed technical specifications.
No datasheet is available for this part.
