
2.8V fixed output, positive linear voltage regulator with 250mA maximum output current. Features a low 30µA quiescent current and 310mV dropout voltage at 250mA. Operates from a 2.7V to 10V input voltage range with 3% accuracy. Includes power good and enable functions, housed in an 8-SOIC package.
Texas Instruments TPS76628DR technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 310mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76628DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
