Positive fixed 3V output linear voltage regulator IC, delivering up to 250mA output current. Features a 270mV dropout voltage and 30µA quiescent current. Operates with an input voltage range of 2.7V to 10V, maintaining 3% accuracy. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS76630DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 270mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76630DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.