
1-A, low-dropout (LDO) voltage regulator with adjustable or fixed output voltage up to 5.5V. Features a 230mV dropout voltage at 1A, 2% output voltage accuracy, and a 60dB PSRR. Operates from a 2.7V to 10V input voltage range with a quiescent current of 80uA. Includes an enable function and a RESET output with delay. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). RoHS compliant and operates from -40°C to 125°C.
Texas Instruments TPS76701QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 230mV |
| Height | 1.58mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76701QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
