
1-A, low-dropout voltage regulator featuring a fixed 1.8V output with 2% accuracy. This positive, single-output IC operates from a 2.7V to 10V input, offering a low dropout voltage of 230mV at 1A. Designed for surface mounting, it is housed in a 20-pin HTSSOP package with dimensions of 6.5mm (L) x 4.4mm (W) x 1.15mm (H). Key features include an enable pin, a RESET output with delay, 60dB PSRR, and a quiescent current of 125µA, operating across a temperature range of -40°C to 125°C.
Texas Instruments TPS76718QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 125uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76718QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
