1-A, positive, fixed output, low-dropout voltage regulator with 1.8V output voltage and 2% accuracy. Features a maximum input voltage of 10V and a minimum input voltage of 2.7V. Offers a minimum current limit of 1.2A and a maximum output current of 1A. Operates within a temperature range of -40°C to 125°C. Packaged in a 20-pin HTSSOP for surface mounting, with dimensions of 6.5mm length, 4.4mm width, and 1.2mm height. Includes an enable function and a RESET with delay.
Texas Instruments TPS76718QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76718QPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
