1-A, low-dropout voltage regulator with a fixed 2.5V output and 2% accuracy. Features a 230mV dropout voltage at 1A, a maximum input voltage of 10V, and a minimum input voltage of 2.7V. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 904mW. Includes an enable function and a RESET output with delay. Packaged in an 8-pin SOIC with dimensions of 4.9mm x 3.91mm x 1.75mm.
Texas Instruments TPS76725QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 230mV |
| Height | 1.75mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76725QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.