Automotive-grade linear voltage regulator with a 2.5V fixed output voltage and 1A maximum output current. Features a fast transient response, 230mV dropout voltage at 1A, and 3% accuracy. Operates from 1.8V to 5.5V input voltage and across a -40°C to 125°C temperature range. Housed in a 20-HTSSOP package, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS76725QPWPRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 570uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76725QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
