1-A, positive, fixed 2.8V low-dropout voltage regulator with 2% output voltage accuracy. Features a 500mV dropout voltage, 1.2A minimum current limit, and a maximum input voltage of 10V. Operates from a 2.7V minimum input voltage and supports a maximum output current of 1A. Includes an enable function and a RESET output with delay. Packaged in an 8-pin SOIC, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS76728QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 500mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76728QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.