
Single output, positive polarity, fixed 2.8V linear voltage regulator (LDO) with 1A maximum output current. Features low 80µA quiescent current, 60dB power supply rejection ratio (PSRR), and fast transient response. Operates from a 2.7V to 10V input voltage range with 2% accuracy. Packaged in a 20-pin HTSSOP, this lead-free component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS76728QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76728QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.