2.8V fixed positive LDO regulator with 1A output current. Features 500mV dropout voltage and 2% accuracy. Operates from 2.7V to 10V input, with a minimum output voltage of 2.8V and a maximum output current of 1A. Housed in a 20-pin HTSSOP package, this component offers a maximum power dissipation of 7.2W and operates across a temperature range of -40°C to 125°C. RoHS compliant.
Texas Instruments TPS76728QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 500mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76728QPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.