3V fixed output, positive linear voltage regulator with 1A maximum output current. Features a 2% output voltage accuracy and a maximum input voltage of 10V, operating from a minimum input of 2.7V. This low-dropout regulator offers an enable function and a RESET output with delay. Housed in a 20-pin HTSSOP package, it operates across a temperature range of -40°C to 125°C. The device boasts a quiescent current of 80µA and a power dissipation of 7.2W.
Texas Instruments TPS76730QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76730QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.