Positive, fixed 3V output, 1A low-dropout voltage regulator with a 450mV dropout voltage. Features a 2% output voltage accuracy, 1.2A minimum current limit, and a maximum input voltage of 10V. Operates from a 2.7V minimum input voltage and across a -40°C to 125°C temperature range. Includes an enable function and a RESET output with delay. Packaged in a 20-pin HTSSOP, this RoHS compliant component offers 80uA quiescent current and 85uA input bias current.
Texas Instruments TPS76730QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 450mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76730QPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.