
Positive, fixed output, low-dropout voltage regulator offering 1A maximum output current with a 5V nominal output voltage. Features a 2% output voltage accuracy and a low dropout voltage of 230mV. Operates with a maximum input voltage of 10V and a minimum input voltage of 2.7V. This surface mount component is housed in an 8-SOIC package, measuring 4.9mm in length, 3.91mm in width, and 1.58mm in height. Includes an enable function and a RESET output with delay.
Texas Instruments TPS76750QD technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 230mV |
| Height | 1.58mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 125uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76750QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
