Positive fixed 5V output linear voltage regulator IC with 1A maximum output current. Features 2% output voltage accuracy and a 230mV dropout voltage. Operates from a 2.7V to 10V input voltage range with a minimum current limit of 1.2A. Surface mountable in an 8-pin SOIC package, this RoHS compliant component offers a maximum power dissipation of 904mW and operates between -40°C and 125°C.
Texas Instruments TPS76750QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76750QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
