
Dual-channel, 1A low-dropout voltage regulator featuring 350mV dropout voltage and 2% accuracy. This power management IC offers fixed and adjustable output voltages up to 5.5V, with a maximum input voltage of 10V. Integrated power good and enable functions enhance control. Packaged in a 28-HTSSOP with gull-wing terminals, it operates from -40°C to 125°C.
Texas Instruments TPS767D301PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 350mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 5.07W |
| Moisture Sensitivity Level | 2 |
| Number of Channels | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Power Dissipation | 5.07W |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Thickness | 1mm |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | 5.5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS767D301PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
