Automotive dual-channel low-dropout voltage regulator, offering 1A output current per channel. Features include a 2% accuracy, 350mV dropout voltage, and a maximum input voltage of 10V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 28-pin HTSSOP with dimensions of 9.7mm x 4.4mm x 1.2mm. This RoHS compliant component is designed for automotive applications.
Texas Instruments TPS767D318QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 350mV |
| Height | 1.2mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 5.07W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.18V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS767D318QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.