
The TPS767D325PWPR is a dual linear voltage regulator with an output voltage of 3.3V and a maximum output current of 1A. It operates over a wide input voltage range of 2.7V to 10V and has a dropout voltage of 350mV. The device is packaged in a 28-pin HTSSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has a quiescent current of 80uA. The TPS767D325PWPR is suitable for use in a variety of applications including power management and voltage regulation.
Texas Instruments TPS767D325PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 5.07W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS767D325PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
