
1-A adjustable positive linear voltage regulator with a 230mV dropout voltage. Features a 10V maximum input voltage and a 5.5V maximum output voltage, with an accuracy of 2%. Operates across a -40°C to 125°C temperature range and offers a 60dB PSRR. Includes power good and enable functions, with a quiescent current of 80µA. Packaged in a 20-pin HTSSOP, this RoHS compliant component is ideal for power management applications.
Texas Instruments TPS76801QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current Rating | 1A |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 4.1W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.1W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76801QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
