1-A, positive, fixed output linear voltage regulator with a 1.5V nominal output voltage. Features a low dropout voltage of 230mV and a maximum input voltage of 10V, operating from a minimum input of 2.7V. Offers 2% accuracy, 1A maximum output current, and includes power good and enable functions. Packaged in a 20-pin HTSSOP, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS76815QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 4.1W |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.1kW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76815QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.