
1-A, fixed 2.7V positive linear voltage regulator with 2% accuracy. Features a low-dropout voltage, 10V maximum input voltage, and 80µA quiescent current. Includes power good and enable functions, operating from -40°C to 125°C. Packaged in an 8-SOIC, lead-free, RoHS compliant package.
Texas Instruments TPS76827QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76827QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
