1-A, low-dropout voltage regulator with a fixed 2.8V output and 2% accuracy. Features a maximum input voltage of 10V and a minimum input voltage of 2.7V. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 80µA. Includes power good and enable functions, with a power supply rejection ratio of 60dB. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component is ideal for power management applications.
Texas Instruments TPS76828QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76828QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
