Positive fixed 3V LDO regulator with 1A maximum output current. Features a 450mV dropout voltage and 2% accuracy. Operates from a 2.7V to 10V input voltage range with a quiescent current of 80uA. Housed in an 8-pin SOIC package, this component offers a 1.2A minimum current limit and a maximum power dissipation of 904.15mW.
Texas Instruments TPS76830QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 450mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 904.15mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76830QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.