
1-A, 5V fixed output positive linear voltage regulator with 2% output voltage accuracy. Features a low dropout voltage of 230mV and a maximum input voltage of 10V. Includes power good and enable functions, with a minimum input voltage of 2.7V. Operates across a temperature range of -40°C to 125°C and is available in a 20-HTSSOP package. RoHS compliant and lead-free.
Texas Instruments TPS76850QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 4.1W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 4.1W |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76850QPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
