
1-A positive fixed output linear voltage regulator with 5V output voltage and 2% accuracy. Features fast transient response, 10V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. This 1-output LDO offers 80uA quiescent current and 85uA input bias current, with a 60dB PSRR. Packaged in a 20-pin HTSSOP, it is lead-free and RoHS compliant.
Texas Instruments TPS76850QPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76850QPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
