
Texas Instruments TPS76901EVM-127 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 8V |
| Output Current | 100mA |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS76901EVM-127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.