Automotive 100-mA, low-dropout voltage regulator, featuring an adjustable output voltage from 1.2V to 5.5V with a maximum of 5.5V. This positive voltage regulator operates with a quiescent current of 20 µA and an input bias current of 17 µA, supporting an input voltage range of 2.7V to 10V. It offers a 3% accuracy and a Power Supply Rejection Ratio (PSRR) of 60 dB. Packaged in a 5-SOT-23, this lead-free and RoHS compliant component is rated for an operating temperature range of -40°C to 125°C.
Texas Instruments TPS76901QDBVRG4Q1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76901QDBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.