Ultra low-power, 100-mA linear voltage regulator with adjustable output voltage from 1.2V to 4.5V. Features a 71mV dropout voltage and 3% output voltage accuracy. Operates across a wide temperature range of -55°C to 175°C, with a maximum input voltage of 10V. This positive polarity regulator offers a quiescent current of 300µA and input bias current of 17µA. Packaged in an 8-CFP format, it is RoHS compliant.
Texas Instruments TPS76901SHKJ technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 71mV |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.127V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76901SHKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.