
Positive adjustable LDO regulator with an output voltage range of 1.2V to 4.5V and a maximum output current of 0.1A. Features a typical dropout voltage of 0.071V at 100mA and line regulation of 0.04% (Typ). This 8-pin Ceramic Flat Package (CFPAK) is designed for surface mounting with a pin pitch of 1.27mm. Operating temperature range is -55°C to 210°C, with integrated current limit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76901SHKQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 5.85(Max) |
| Seated Plane Height (mm) | 2.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2 to 4.5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 5V |
| Maximum Input Voltage | 10V |
| Typical Dropout Voltage @ Current | 0.071@100mAV |
| Accuracy | ±3% |
| Line Regulation | 0.04%(Typ) |
| Load Regulation | 12mV(Typ) |
| Maximum Quiescent Current | 0.028mA |
| Junction to Case | 13.7°C/W |
| Typical Quiescent Current | 0.017mA |
| Special Features | Current Limit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS76901SHKQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.