Texas Instruments TPS76901SKGD2 technical specifications.
| Accuracy | 3% |
| Package/Case | DIE |
| Dropout Voltage | 71mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76901SKGD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.