
100mA, 1.2V fixed output LDO voltage regulator in a SOT-23 package. Features a low 71mV dropout voltage at 100mA, 17uA supply current, and 3% output voltage accuracy. Operates from a 2.7V to 10V input voltage range with a maximum power dissipation of 555mW. This positive voltage regulator is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS76912DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 71mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76912DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
