Automotive 100-mA, 1.2-V fixed output linear voltage regulator with enable. Features a low 71mV dropout voltage and 20µA quiescent current, ideal for power-sensitive automotive applications. Operates from a 2.7V to 10V input range, delivering up to 100mA output current with 3% accuracy. Packaged in a 5-pin SOT-23, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS76912QDBVRG4Q1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 71mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76912QDBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.