1.2V positive fixed output linear voltage regulator, designed for efficient power management. Features a low dropout voltage of 71mV and a maximum output current of 100mA. Operates with an input voltage range from 2.7V to 10V, offering a 3% accuracy. Packaged in a compact SOT-23-5 surface-mount case, this component boasts a wide operating temperature range of -40°C to 125°C and a quiescent current of 20µA. Supplied on tape and reel for automated assembly.
Texas Instruments TPS76912QDBVRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 71mV |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76912QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
