
Positive, fixed 1.5V output voltage regulator with 100mA maximum output current. Features a low quiescent current of 20uA and an input bias current of 17uA. Operates with a maximum input voltage of 10V and a minimum input voltage of 2.7V. Offers 3% output voltage accuracy and a maximum power dissipation of 555mW. Packaged in a SOT-23-5, this lead-free component operates from -40°C to 125°C.
Texas Instruments TPS76915DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76915DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
