Positive fixed output linear voltage regulator IC, providing a stable 2.5V at up to 100mA. Features a low dropout voltage of 71mV and operates from a 2.7V to 10V input range. Boasts 3% accuracy, 20µA quiescent current, and 17µA input bias current. Housed in a compact SOT-23-5 package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS76925DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 71mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76925DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.