Automotive 100-mA, 2.5-V fixed output low-dropout linear voltage regulator. Features a low quiescent current of 20 µA and a low input bias current of 17 µA, ideal for power-sensitive applications. Offers a wide input voltage range from 2.7 V to 10 V with a low dropout voltage of 71 mV at 100 mA. Operates across an automotive temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on a tape and reel.
Texas Instruments TPS76925QDBVRG4Q1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 71mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76925QDBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.