The TPS76925QDBVTQ1 is a 5-pin dual output low dropout (LDO) regulator from Texas Instruments. It operates from an input voltage range of 2.7V to 10V and provides two output voltages of 2.425V and 2.575V with a maximum output current of 0.1A. The device is available in a LSSOP-5 package and is qualified to AEC-Q100 standards. The TPS76925QDBVTQ1 is suitable for use in automotive and industrial applications where high reliability and low noise are required. It can operate over a temperature range of -40°C to 125°C.
Texas Instruments TPS76925QDBVTQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 13.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01625 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS76925QDBVTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.