Automotive-grade 100-mA, 2.7-V fixed output linear voltage regulator. Features a low 71-mV dropout voltage and 20-µA quiescent current, with a 17-µA input bias current. Operates from a 2.7-V to 10-V input voltage range and offers 3% accuracy. Housed in a 5-pin SOT-23 package, this lead-free, RoHS-compliant component is suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS76927QDBVRG4Q1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 71mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76927QDBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.