
2.8V fixed positive LDO regulator with 100mA output current and 0.245V dropout voltage. Features 3% accuracy, 17uA input bias current, and 20uA quiescent current. Operates from 2.7V to 10V input voltage, with a maximum power dissipation of 555mW. Packaged in a 5-pin SOT-23, this component is RoHS compliant and suitable for automotive applications.
Texas Instruments TPS76928QDBVRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76928QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.