5V, 100mA positive linear voltage regulator with a low dropout voltage of 71mV. Features a 10V maximum input voltage and 2.7V minimum input voltage, operating from -40°C to 125°C. Offers 3% accuracy, 20µA quiescent current, and 17µA input bias current. Packaged in a 5-SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS76950DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 71mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76950DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
