5V fixed positive LDO regulator with 0.17V dropout voltage. Features a 5-pin SOT-23 (PDSO5) package, operating temperature range of -40°C to 125°C, and AEC-Q100 screening. Delivers a stable output voltage between 4.85V and 5.15V with a maximum output current of 0.1A. Input voltage range is 5.32V to 10V, with an absolute maximum of 13.5V. Offers line regulation of 0.02% and a voltage tolerance of 3%.
Texas Instruments TPS76950QDBVTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5.32 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 13.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.17 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS76950QDBVTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.