1.2V fixed positive LDO regulator, offering a 3% output voltage accuracy and a maximum output current of 50mA. Features a low dropout voltage of 35mV and operates from a minimum input voltage of 2.7V up to 10V. This component is housed in a compact SOT-23-5 package, suitable for a wide temperature range of -40°C to 125°C. It includes a single output and a maximum power dissipation of 555mW, with a quiescent current of 20uA. Packaged on tape and reel for efficient assembly.
Texas Instruments TPS77012DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 35mV |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.224V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77012DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.