
Positive, fixed 2.5V output voltage regulator with a 50mA maximum output current. Features a low quiescent current of 20µA and 17µA input bias current, operating from a 2.7V to 10V input voltage range. Achieves 3% accuracy and offers a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a 5-SOT-23, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS77025DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77025DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
