The TPS77027DBVTG4 is a low dropout linear voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum power dissipation of 555mW and a quiescent current of 20uA. It is available in a SOT-23-5 package and is packaged in tape and reel with 250 units per reel.
Texas Instruments TPS77027DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77027DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
