The TPS77028DBVTG4 is a low dropout linear voltage regulator with an output voltage of 2.8V and a maximum output current of 50mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 60mV. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. It is RoHS compliant and lead free.
Texas Instruments TPS77028DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77028DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
